



UHW1E152MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1E152MHD1TOCT-ND - Cut Tape (CT) UHW1E152MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E152MHD1TO |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E152MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1E152MHD | Nichicon | 532 | 493-6948-ND | 1,72000 € | Parametric Equivalent |
| 25ZLH1500MEFC12.5X20 | Rubycon | 1.090 | 1189-2241-ND | 1,35000 € | Parametric Equivalent |
| 25ZLH1500MEFCG412.5X20 | Rubycon | 635 | 25ZLH1500MEFCG412.5X20CT-ND | 1,22000 € | Parametric Equivalent |
| 25ZLJ1500M12.5X20 | Rubycon | 1.760 | 1189-2916-ND | 1,13000 € | Parametric Equivalent |
| 25ZLJ1500MGA12.5X20 | Rubycon | 939 | 1189-1592-1-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09400 € | 10,94 € |
| 50 | 0,85200 € | 42,60 € |
| 100 | 0,77550 € | 77,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41404 € | 207,02 € |
| 1.000 | 0,38474 € | 384,74 € |
| 1.500 | 0,36995 € | 554,92 € |
| 2.500 | 0,35348 € | 883,70 € |
| 3.500 | 0,34379 € | 1.203,26 € |
| 5.000 | 0,33444 € | 1.672,20 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

