



UHV1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1C331MPD1TDCT-ND - Cut Tape (CT) UHV1C331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 415 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 59 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C331MPD1CC | Nichicon | 0 | UHE1C331MPD1CC-ND | 0,10409 € | Parametric Equivalent |
| UHE1C331MPD1TA | Nichicon | 2.000 | 493-UHE1C331MPD1TACT-ND | 0,61000 € | Parametric Equivalent |
| UHE1C331MPD1TD | Nichicon | 5.568 | 493-15232-1-ND | 0,46000 € | Parametric Equivalent |
| UHV1C331MPD | Nichicon | 1.937 | 493-15297-ND | 0,47000 € | Parametric Equivalent |
| UHV1C331MPD1TA | Nichicon | 1.990 | 493-UHV1C331MPD1TACT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27260 € | 13,63 € |
| 100 | 0,24340 € | 24,34 € |
| 500 | 0,19292 € | 96,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17700 € | 177,00 € |
| 2.000 | 0,16375 € | 327,50 € |
| 3.000 | 0,15706 € | 471,18 € |
| 5.000 | 0,14960 € | 748,00 € |
| 7.000 | 0,14522 € | 1.016,54 € |
| 10.000 | 0,14098 € | 1.409,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

