Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UHN1C471MPD6 | |
|---|---|
DigiKey Part Number | UHN1C471MPD6-ND |
Manufacturer | |
Manufacturer Product Number | UHN1C471MPD6 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHN1C471MPD6 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 18 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C471MPD6 | Nichicon | 541 | 493-16777-ND | 0,52000 € | Upgrade |
| UHV1E471MPD | Nichicon | 1.984 | 493-15304-ND | 0,63000 € | Upgrade |
| UKA1E471MPD | Nichicon | 1.553 | 493-15331-ND | 1,16000 € | Upgrade |
| UPA1C471MPD | Nichicon | 1.390 | 493-16981-ND | 0,66000 € | Upgrade |
| UPA1E471MPD6 | Nichicon | 3.031 | UPA1E471MPD6-ND | 0,81000 € | Upgrade |













