Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct




UHM1A102MPD3 | |
|---|---|
DigiKey Part Number | UHM1A102MPD3-ND |
Manufacturer | |
Manufacturer Product Number | UHM1A102MPD3 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHM1A102MPD3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 18 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C102MPD | Nichicon | 1.615 | 493-15293-ND | 0,79000 € | Upgrade |
| UHW1C102MPD | Nichicon | 0 | 493-6969-ND | 0,73000 € | Upgrade |
| UKA1A102MPD | Nichicon | 1.799 | 493-16813-ND | 1,22000 € | Upgrade |
| UKA1C102MPD | Nichicon | 1.767 | 493-15322-ND | 1,22000 € | Upgrade |
| UPA1A102MPD3 | Nichicon | 0 | UPA1A102MPD3-ND | 0,21474 € | Upgrade |











