



UHE1A102MPD | |
|---|---|
DigiKey Part Number | 493-1496-ND |
Manufacturer | |
Manufacturer Product Number | UHE1A102MPD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A102MPD6 | Nichicon | 247 | 493-15282-ND | 0,65000 € | Direct |
| UHD1A102MPD | Nichicon | 2.307 | 493-15184-ND | 0,55000 € | Similar |
| UHD1A102MPD6 | Nichicon | 2.658 | 493-15185-ND | 0,69000 € | Similar |
| UHV1A102MPD | Nichicon | 1.036 | 493-15281-ND | 0,84000 € | Similar |
| EEU-FR1A102L | Panasonic Industry | 901 | P14378-ND | 0,71000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30800 € | 15,40 € |
| 200 | 0,24845 € | 49,69 € |
| 600 | 0,21455 € | 128,73 € |
| 1.000 | 0,20183 € | 201,83 € |
| 2.600 | 0,18223 € | 473,80 € |
| 5.000 | 0,17143 € | 857,15 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

