Direct
Similar
Similar
Direct
Similar
Similar




UHE1V182MHT | |
|---|---|
DigiKey Part Number | UHE1V182MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V182MHT |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V182MHT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V182MHD | Nichicon | 29.364 | 493-1593-ND | 1,68000 € | Direct |
| UHE1V182MHD3 | Nichicon | 262 | 493-1595-ND | 1,74000 € | Similar |
| UHE1V182MHD6 | Nichicon | 400 | 493-1594-ND | 1,84000 € | Similar |
| EEU-FR1V182L | Panasonic Industry | 934 | P14449-ND | 2,01000 € | Direct |
| EEU-FM1V182 | Panasonic Industry | 0 | P12410-ND | 1,89000 € | Similar |





