



UHE1V182MHD6 | |
|---|---|
DigiKey Part Number | 493-1594-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V182MHD6 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V182MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.344 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20300 € | 12,03 € |
| 50 | 0,94060 € | 47,03 € |
| 400 | 0,73173 € | 292,69 € |
| 800 | 0,68411 € | 547,29 € |
| 1.200 | 0,66010 € | 792,12 € |
| 2.800 | 0,61760 € | 1.729,28 € |
| 5.200 | 0,59212 € | 3.079,02 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

