



UHE1V182MHD | |
|---|---|
DigiKey Part Number | 493-1593-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V182MHD |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V182MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V182MHD | Nichicon | 982 | UHD1V182MHD-ND | 1,90000 € | Similar |
| UHE1V182MHD3 | Nichicon | 262 | 493-1595-ND | 1,74000 € | Similar |
| 35ZLH1800MEFC12.5X35 | Rubycon | 944 | 1189-2967-ND | 1,60000 € | Parametric Equivalent |
| 35ZLJ1800M12.5X35 | Rubycon | 230 | 1189-2271-ND | 2,13000 € | Parametric Equivalent |
| EEU-FR1V182L | Panasonic Industry | 934 | P14449-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,10200 € | 11,02 € |
| 50 | 0,85880 € | 42,94 € |
| 100 | 0,78190 € | 78,19 € |
| 500 | 0,64964 € | 324,82 € |
| 1.000 | 0,60802 € | 608,02 € |
| 2.500 | 0,56362 € | 1.409,05 € |
| 5.000 | 0,53657 € | 2.682,85 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

