Direct
Similar
Direct
Direct
Similar
Similar




UHE1V102MHT | |
|---|---|
DigiKey Part Number | UHE1V102MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V102MHT |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V102MHT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.673 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Obsolete | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V102MHD | Nichicon | 0 | 493-1588-ND | 1,14000 € | Direct |
| UHE1V102MHD6 | Nichicon | 5.874 | 493-1589-ND | 1,24000 € | Similar |
| EEU-EB1V102 | Panasonic Industry | 0 | P13126-ND | 1,33000 € | Direct |
| EEU-FR1V102 | Panasonic Industry | 0 | P14445-ND | 1,42000 € | Direct |
| EEU-FM1V102 | Panasonic Industry | 0 | P12405-ND | 1,40000 € | Similar |






