Direct
Similar
Direct




UHE1H122MHT | |
|---|---|
DigiKey Part Number | UHE1H122MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H122MHT |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H122MHT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.408 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Obsolete | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H122MHD | Nichicon | 6.453 | 493-1624-ND | 2,00000 € | Direct |
| UHE1H122MHD6 | Nichicon | 9.856 | 493-1625-ND | 1,90000 € | Similar |
| EEU-FS1H122 | Panasonic Industry | 0 | P122399-ND | 2,47000 € | Direct |



