



UHE1H122MHD | |
|---|---|
DigiKey Part Number | 493-1624-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H122MHD |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H122MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.408 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,31600 € | 13,16 € |
| 50 | 1,03300 € | 51,65 € |
| 100 | 0,94360 € | 94,36 € |
| 500 | 0,78982 € | 394,91 € |
| 1.000 | 0,74141 € | 741,41 € |
| 2.500 | 0,68978 € | 1.724,45 € |
| 5.000 | 0,65835 € | 3.291,75 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

