



UHE1H122MHD6 | |
|---|---|
DigiKey Part Number | 493-1625-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H122MHD6 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H122MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.192 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H122MHD | Nichicon | 6.453 | 493-1624-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,24900 € | 12,49 € |
| 50 | 0,97820 € | 48,91 € |
| 300 | 0,78567 € | 235,70 € |
| 600 | 0,73260 € | 439,56 € |
| 1.200 | 0,68851 € | 826,21 € |
| 2.700 | 0,64632 € | 1.745,06 € |
| 5.100 | 0,61908 € | 3.157,31 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

