Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHE1H101MPD1CC | |
|---|---|
DigiKey Part Number | UHE1H101MPD1CC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H101MPD1CC |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 388.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 555 A @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H101MPD1TA | Nichicon | 639 | 493-UHE1H101MPD1TACT-ND | 0,53000 € | Parametric Equivalent |
| UHE1H101MPD1TD | Nichicon | 3.199 | 493-14545-1-ND | 0,50000 € | Parametric Equivalent |
| 107KBM050MFH | CORNELL DUBILIER KNOWLES | 15.779 | 107KBM050MFH-ND | 0,62000 € | Parametric Equivalent |
| 50YXH100MEFC8X11.5 | Rubycon | 3 | 1189-2319-ND | 0,46000 € | Parametric Equivalent |
| 50YXJ100M8X11.5 | Rubycon | 2.126 | 50YXJ100M8X11.5-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10867 € | 434,68 € |
| Unit Price without VAT: | 0,10867 € |
|---|---|
| Unit Price with VAT: | 0,12932 € |









