Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

50ZLH100MEFCM18X11.5 | |
|---|---|
DigiKey Part Number | 1189-50ZLH100MEFCM18X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLH100MEFCM18X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH100MEFCM18X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 362 mA @ 120 Hz |
Packaging Bulk | Impedance 74 mOhms |
Part Status Discontinued at DigiKey | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXM100MEFC8X11.5 | Rubycon | 0 | 50YXM100MEFC8X11.5-ND | 0,10707 € | Parametric Equivalent |
| 50YXM100MEFCT78X11.5 | Rubycon | 0 | 50YXM100MEFCT78X11.5-ND | 0,10707 € | Parametric Equivalent |
| 50YXM100MEFR8X11.5 | Rubycon | 0 | 1189-50YXM100MEFR8X11.5-ND | 0,46000 € | Parametric Equivalent |
| 50ZLH100MEFC8X11.5 | Rubycon | 23.827 | 1189-2327-ND | 0,39000 € | Parametric Equivalent |
| 50ZLH100MEFCT78X11.5 | Rubycon | 3.043 | 1189-4025-1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,17310 € | 17,31 € |
| 500 | 0,13434 € | 67,17 € |
| 2.000 | 0,12240 € | 244,80 € |
| 4.000 | 0,10987 € | 439,48 € |
| 6.000 | 0,10240 € | 614,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |







