Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

50YXJ100MT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-1659-1-ND - Cut Tape (CT) 1189-1659-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ100MT78X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ100MT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 388.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ100MT78X11.5 | Rubycon | 6.274 | 1189-1662-1-ND | 0,45000 € | Direct |
| 50ZLH100MEFCT78X11.5 | Rubycon | 53 | 1189-4025-1-ND | 0,39000 € | Upgrade |
| 50ZLH100MEFCTA8X11.5 | Rubycon | 2.227 | 1189-50ZLH100MEFCTA8X11.5CT-ND | 0,42000 € | Upgrade |
| 50ZLH100MT78X11.5 | Rubycon | 0 | 50ZLH100MT78X11.5-ND | 0,12091 € | Upgrade |
| 50ZLJ100MTA8X11.5 | Rubycon | 0 | 50ZLJ100MTA8X11.5-ND | 0,12839 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13140 € | 13,14 € |
| 500 | 0,10142 € | 50,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09193 € | 91,93 € |
| 2.000 | 0,08404 € | 168,08 € |
| 3.000 | 0,08005 € | 240,15 € |
| 5.000 | 0,07561 € | 378,05 € |
| 7.000 | 0,07299 € | 510,93 € |
| 10.000 | 0,07046 € | 704,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |








