Direct
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar




UHE1E471MPT6 | |
|---|---|
DigiKey Part Number | UHE1E471MPT6-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E471MPT6 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E471MPT6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 907.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E471MPD6 | Nichicon | 97.298 | 493-1553-ND | 0,60000 € | Direct |
| UHE1E471MPD | Nichicon | 1.355 | 493-1552-ND | 0,67000 € | Similar |
| 25ZLJ470M10X12.5 | Rubycon | 8.023 | 1189-1253-ND | 0,60000 € | Direct |
| EEU-EB1E471 | Panasonic Industry | 6.950 | P13124-ND | 0,79000 € | Upgrade |
| EEU-FM1E471 | Panasonic Industry | 3.172 | P12388-ND | 0,80000 € | Similar |






