


EEU-FM1E471L | |
|---|---|
DigiKey Part Number | P12389-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E471L |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E471L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33920 € | 16,96 € |
| 200 | 0,27465 € | 54,93 € |
| 600 | 0,23792 € | 142,75 € |
| 1.000 | 0,22415 € | 224,15 € |
| 2.600 | 0,20295 € | 527,67 € |
| 5.000 | 0,19126 € | 956,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

