Direct
Similar
Similar
Similar
Similar
Similar




UHE1E331MPT6 | |
|---|---|
DigiKey Part Number | UHE1E331MPT6-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E331MPT6 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E331MPT6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Obsolete | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E331MPD6 | Nichicon | 297 | 493-1551-ND | 0,49000 € | Direct |
| UHE1E331MPD | Nichicon | 16.126 | 493-1550-ND | 0,47000 € | Similar |
| EEU-FM1E331 | Panasonic Industry | 1.246 | P12386-ND | 0,65000 € | Similar |
| EEU-FM1E331B | Panasonic Industry | 2.515 | P19707CT-ND | 0,65000 € | Similar |
| EEU-FM1E331L | Panasonic Industry | 131.490 | P12387-ND | 0,64000 € | Similar |





