Direct
Similar
Upgrade
Similar
Similar
Similar
Similar




UHE1E331MPT | |
|---|---|
DigiKey Part Number | UHE1E331MPT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E331MPT |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E331MPT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 588 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Obsolete | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E331MPD | Nichicon | 16.126 | 493-1550-ND | 0,47000 € | Direct |
| UHE1E331MPD6 | Nichicon | 287 | 493-1551-ND | 0,49000 € | Similar |
| EEU-EB1E331 | Panasonic Industry | 4.163 | P13123-ND | 0,64000 € | Upgrade |
| EEU-FM1E331 | Panasonic Industry | 1.246 | P12386-ND | 0,65000 € | Similar |
| EEU-FM1E331B | Panasonic Industry | 2.515 | P19707CT-ND | 0,65000 € | Similar |






