UHE1C331MPT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.522
Unit Price: 0,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.134
Unit Price: 0,50000 €
Datasheet

Similar


Panasonic Industry
In Stock: 10.640
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 740
Unit Price: 0,52000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1C331MPT

DigiKey Part Number
UHE1C331MPT-ND
Manufacturer
Manufacturer Product Number
UHE1C331MPT
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C331MPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
448 mA @ 120 Hz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes