



UHD1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1E331MPD1TDCT-ND - Cut Tape (CT) UHD1E331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E331MPD1TA | Nichicon | 0 | 493-UHE1E331MPD1TACT-ND | 0,47000 € | Upgrade |
| UHE1E331MPD1TD | Nichicon | 2.100 | 493-UHE1E331MPD1TDCT-ND | 0,50000 € | Upgrade |
| UHD1E331MPD | Nichicon | 1.077 | 493-15202-ND | 0,55000 € | Parametric Equivalent |
| UHD1E331MPD1TA | Nichicon | 2.000 | 493-UHD1E331MPD1TACT-ND | 0,51000 € | Parametric Equivalent |
| UPW1E331MPD6TA | Nichicon | 1.857 | 493-17685-1-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,19658 € | 98,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18041 € | 180,41 € |
| 2.000 | 0,16696 € | 333,92 € |
| 3.000 | 0,16016 € | 480,48 € |
| 5.000 | 0,15259 € | 762,95 € |
| 7.000 | 0,14814 € | 1.036,98 € |
| 10.000 | 0,14384 € | 1.438,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

