



UHE1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1E331MPD1TDCT-ND - Cut Tape (CT) UHE1E331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 588 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23560 € | 11,78 € |
| 100 | 0,20980 € | 20,98 € |
| 500 | 0,16522 € | 82,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15067 € | 150,67 € |
| 2.000 | 0,13899 € | 277,98 € |
| 3.000 | 0,13308 € | 399,24 € |
| 5.000 | 0,12650 € | 632,50 € |
| 7.000 | 0,12263 € | 858,41 € |
| 10.000 | 0,11890 € | 1.189,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

