Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHD1E152MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD1E152MHD1TOCT-ND - Cut Tape (CT) UHD1E152MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E152MHD1TO |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E152MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.216 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Part Status Not For New Designs | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E152MHD | Nichicon | 10 | 493-1561-ND | 1,14000 € | Parametric Equivalent |
| UHE1E152MHD1TO | Nichicon | 105 | 493-16433-ND | 1,20000 € | Parametric Equivalent |
| UPW1E152MHD6TO | Nichicon | 1.829 | 493-12148-1-ND | 1,23000 € | Parametric Equivalent |
| ELXZ250EC3152MK25S | Chemi-Con | 0 | ELXZ250EC3152MK25S-ND | 0,37358 € | Upgrade |
| ELXZ250EMC152MK25S | Chemi-Con | 0 | ELXZ250EMC152MK25S-ND | 0,37600 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72600 € | 7,26 € |
| 50 | 0,55640 € | 27,82 € |
| 100 | 0,50280 € | 50,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41046 € | 205,23 € |
| 1.000 | 0,38136 € | 381,36 € |
| 1.500 | 0,36668 € | 550,02 € |
| 2.500 | 0,35031 € | 875,77 € |
| 3.500 | 0,34069 € | 1.192,41 € |
| 5.000 | 0,33140 € | 1.657,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |










