



UPW1E152MHD6TO | |
|---|---|
DigiKey Part Number | 493-12148-1-ND - Cut Tape (CT) 493-12148-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E152MHD6TO |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E152MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.658 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,61760 € | 30,88 € |
| 100 | 0,55900 € | 55,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45814 € | 229,07 € |
| 1.000 | 0,42638 € | 426,38 € |
| 1.500 | 0,41035 € | 615,52 € |
| 2.500 | 0,39248 € | 981,20 € |
| 3.500 | 0,38197 € | 1.336,89 € |
| 5.000 | 0,37183 € | 1.859,15 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

