Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHD1A472MHD | |
|---|---|
DigiKey Part Number | UHD1A472MHD-ND |
Manufacturer | |
Manufacturer Product Number | UHD1A472MHD |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Not For New Designs | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1A472MHD | Nichicon | 427 | 493-6854-ND | 2,21000 € | Direct |
| UHE1A472MHD | Nichicon | 250 | 493-1508-ND | 1,56000 € | Parametric Equivalent |
| UHW1C472MHD | Nichicon | 659 | 493-6886-ND | 2,42000 € | Parametric Equivalent |
| EEU-FR1A472L | Panasonic Industry | 88 | P14385-ND | 1,85000 € | Direct |
| EKZN100ELL472MK30S | Chemi-Con | 47 | 565-EKZN100ELL472MK30S-ND | 2,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55968 € | 279,84 € |
| Unit Price without VAT: | 0,55968 € |
|---|---|
| Unit Price with VAT: | 0,66602 € |














