



UHE1A472MHD | |
|---|---|
DigiKey Part Number | 493-1508-ND |
Manufacturer | |
Manufacturer Product Number | UHE1A472MHD |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.304 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,78980 € | 39,49 € |
| 100 | 0,71790 € | 71,79 € |
| 500 | 0,59450 € | 297,25 € |
| 1.000 | 0,55565 € | 555,65 € |
| 2.500 | 0,51419 € | 1.285,48 € |
| 5.000 | 0,48894 € | 2.444,70 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

