Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade




UHD0J152MPD | |
|---|---|
DigiKey Part Number | 493-15175-ND |
Manufacturer | |
Manufacturer Product Number | UHD0J152MPD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J152MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.456 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Not For New Designs | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C152MPD | Nichicon | 87 | 493-14472-ND | 0,77000 € | Upgrade |
| UHW1C152MPD | Nichicon | 97 | 493-6909-ND | 0,92000 € | Upgrade |
| UHV0J152MPD | Nichicon | 1.128 | 493-15272-ND | 0,88000 € | Similar |
| UHD0J152MPD1TD | Nichicon | 960 | 493-UHD0J152MPD1TDCT-ND | 0,65000 € | Parametric Equivalent |
| UHE0J152MPD | Nichicon | 2.151 | 493-1470-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,25920 € | 25,92 € |
| 500 | 0,20598 € | 102,99 € |
| 1.400 | 0,18208 € | 254,91 € |
| 2.800 | 0,16931 € | 474,07 € |
| 5.600 | 0,15870 € | 888,72 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |










