Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UHC1C101MED | |
|---|---|
DigiKey Part Number | UHC1C101MED-ND |
Manufacturer | |
Manufacturer Product Number | UHC1C101MED |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHC1C101MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Obsolete | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C101MED | Nichicon | 1.495 | UPM1C101MED-ND | 0,32000 € | Upgrade |
| UPJ1C101MED | Nichicon | 4.700 | 493-15610-ND | 0,32000 € | Parametric Equivalent |
| UPJ1C101MED1TD | Nichicon | 8.737 | 493-5010-1-ND | 0,32000 € | Parametric Equivalent |
| UPS1C101MED | Nichicon | 6.477 | 493-15821-ND | 0,28000 € | Parametric Equivalent |
| UPS1C101MED1TD | Nichicon | 37.632 | 493-5356-1-ND | 0,29000 € | Parametric Equivalent |













