



UFW1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11042-1-ND - Cut Tape (CT) 493-11042-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1V331MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V331MPD1TD | Nichicon | 136 | 493-4667-1-ND | 1,17000 € | Direct |
| UKW1V331MPD1TD | Nichicon | 1.000 | 493-10751-1-ND | 0,98000 € | Direct |
| ECA-1VM331B | Panasonic Industry | 27.860 | 10-ECA-1VM331BCT-ND | 0,54000 € | Direct |
| 35ZLH330MEFCT810X12.5 | Rubycon | 34.060 | 1189-3752-1-ND | 0,53000 € | Upgrade |
| 860020575013 | Würth Elektronik | 1.153 | 732-8947-1-ND | 0,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49400 € | 4,94 € |
| 50 | 0,37340 € | 18,67 € |
| 100 | 0,33500 € | 33,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26884 € | 134,42 € |
| 1.000 | 0,24801 € | 248,01 € |
| 1.500 | 0,23749 € | 356,24 € |
| 2.500 | 0,22576 € | 564,40 € |
| 3.500 | 0,21886 € | 766,01 € |
| 5.000 | 0,21220 € | 1.061,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

