Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UFG1K100MEM | |
|---|---|
DigiKey Part Number | 493-16758-ND |
Manufacturer | |
Manufacturer Product Number | UFG1K100MEM |
Description | CAP ALUM 10UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1K100MEM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 110 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ10M6.3X11 | Rubycon | 0 | 100YXJ10M6.3X11-ND | 0,34000 € | Upgrade |
| 100ZLH10MEFC6.3X11 | Rubycon | 0 | 100ZLH10MEFC6.3X11-ND | 0,06924 € | Upgrade |
| 106CKH100M | CORNELL DUBILIER KNOWLES | 1.500 | 1572-1285-ND | 0,38000 € | Upgrade |
| ECA-2AHG100 | Panasonic Industry | 5.245 | P5593-ND | 0,37000 € | Upgrade |
| EKYA101ELL100MF11D | Chemi-Con | 169 | 565-EKYA101ELL100MF11D-ND | 0,30000 € | Upgrade |










