Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK106M100AE3KA | |
|---|---|
DigiKey Part Number | 399-ESK106M100AE3KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESK106M100AE3KA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M100AE3KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 112.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK106M100AE3AA | KEMET | 0 | 399-ESK106M100AE3AA-ND | 0,03547 € | Parametric Equivalent |
| ESK106M100AE3DA | KEMET | 0 | 399-ESK106M100AE3DATB-ND | 0,03731 € | Parametric Equivalent |
| ESK106M100AE3EA | KEMET | 6.614 | 399-18270-1-ND | 0,20000 € | Parametric Equivalent |
| ESMG101ELL100MF11D | Chemi-Con | 0 | 565-1148-ND | 0,44000 € | Parametric Equivalent |
| ESMG101ETD100MF11D | Chemi-Con | 0 | 565-ESMG101ETD100MF11DTR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | 0,04182 € | 920,04 € |
| Unit Price without VAT: | 0,04182 € |
|---|---|
| Unit Price with VAT: | 0,04977 € |





