ESMG101ETD100MF11D is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Nichicon
In Stock: 563
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03592 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03778 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.631
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04182 €
Datasheet
Image for ESMG101ETD100MF11D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG101ETD100MF11D

DigiKey Part Number
565-ESMG101ETD100MF11DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESMG101ETD100MF11D
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
135 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes