
ESK106M100AE3EA | |
|---|---|
DigiKey Part Number | 399-18270-1-ND - Cut Tape (CT) 399-18270-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK106M100AE3EA |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M100AE3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 112.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,05908 € | 29,54 € |
| 1.000 | 0,05309 € | 53,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04811 € | 96,22 € |
| 4.000 | 0,04396 € | 175,84 € |
| 6.000 | 0,04187 € | 251,22 € |
| 10.000 | 0,03953 € | 395,30 € |
| 14.000 | 0,03815 € | 534,10 € |
| 20.000 | 0,03682 € | 736,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

