Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UFG1H471MHM | |
|---|---|
DigiKey Part Number | 493-15081-ND |
Manufacturer | |
Manufacturer Product Number | UFG1H471MHM |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1H471MHM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 975 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1K471MHD8 | Nichicon | 715 | UBT1K471MHD8-ND | 2,55000 € | Upgrade |
| UBW1K471MHD | Nichicon | 206 | 493-16652-ND | 2,53000 € | Upgrade |
| UBX1J471MHL | Nichicon | 348 | 493-16427-ND | 3,97000 € | Upgrade |
| UPJ1J471MHD6 | Nichicon | 14 | UPJ1J471MHD6-ND | 1,61000 € | Upgrade |
| UPM1J471MHD6 | Nichicon | 1.282 | 493-15770-ND | 1,65000 € | Upgrade |














