Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar




UVZ2A471MHD | |
|---|---|
DigiKey Part Number | 493-1379-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2A471MHD |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0725 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A471MHD | Nichicon | 0 | 493-11105-ND | 2,52000 € | Similar |
| UPJ2A471MHD6 | Nichicon | 0 | 493-5568-ND | 2,91000 € | Similar |
| UPM2A471MHD | Nichicon | 274 | 493-11141-ND | 2,74000 € | Similar |
| UPM2A471MHD6 | Nichicon | 0 | 493-5636-ND | 3,22000 € | Similar |
| UPS2A471MHD | Nichicon | 134 | 493-11155-ND | 2,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96300 € | 9,63 € |
| 50 | 0,74640 € | 37,32 € |
| 400 | 0,57358 € | 229,43 € |
| 800 | 0,53420 € | 427,36 € |
| 1.200 | 0,51433 € | 617,20 € |
| 2.800 | 0,47916 € | 1.341,65 € |
| 5.200 | 0,45807 € | 2.381,96 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |














