

UVY2A471MHD | |
---|---|
DigiKey Part Number | 493-17706-ND |
Manufacturer | |
Manufacturer Product Number | UVY2A471MHD |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A471MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0725 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 1,04700 € | 10,47 € |
50 | 0,81520 € | 40,76 € |
100 | 0,74190 € | 74,19 € |
500 | 0,61584 € | 307,92 € |
1.000 | 0,57616 € | 576,16 € |
2.500 | 0,53383 € | 1.334,58 € |
5.000 | 0,50804 € | 2.540,20 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |