UFG1H100MDM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 486
Unit Price: 0,24000 €
Datasheet

Upgrade


Rubycon
In Stock: 937
Unit Price: 0,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.753
Unit Price: 0,21000 €
Datasheet

Upgrade


Rubycon
In Stock: 92.624
Unit Price: 0,30000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 58.308
Unit Price: 0,19000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 6.690
Unit Price: 0,22000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17.183
Unit Price: 0,25000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 60.422
Unit Price: 0,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 109.993
Unit Price: 0,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05072 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05104 €
Datasheet

Upgrade


Rubycon
In Stock: 11.331
Unit Price: 0,20000 €
Datasheet

Upgrade


Rubycon
In Stock: 4.554
Unit Price: 0,25000 €
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1H100MDM

DigiKey Part Number
493-13388-ND
Manufacturer
Manufacturer Product Number
UFG1H100MDM
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1H100MDM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Ripple Current @ High Frequency
78 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes