Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar




UFG1C331MPM | |
|---|---|
DigiKey Part Number | 493-15061-ND |
Manufacturer | |
Manufacturer Product Number | UFG1C331MPM |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1C331MPM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 309 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 463.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1E331MPD8 | Nichicon | 490 | UBT1E331MPD8-ND | 0,96000 € | Upgrade |
| UBW1E331MPD | Nichicon | 236 | 493-16640-ND | 1,44000 € | Upgrade |
| UHD1V331MPD | Nichicon | 992 | 493-16788-ND | 0,78000 € | Upgrade |
| UKA1H331MPD | Nichicon | 2.725 | 493-15335-ND | 1,43000 € | Upgrade |
| UKL1C331KPDANA | Nichicon | 511 | 493-14480-ND | 0,87000 € | Upgrade |














