



UBW1E331MPD | |
|---|---|
DigiKey Part Number | 493-16640-ND |
Manufacturer | |
Manufacturer Product Number | UBW1E331MPD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1E331MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.709" (18.00mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92700 € | 9,27 € |
| 50 | 0,71760 € | 35,88 € |
| 200 | 0,59625 € | 119,25 € |
| 600 | 0,52723 € | 316,34 € |
| 1.000 | 0,50142 € | 501,42 € |
| 2.600 | 0,46165 € | 1.200,29 € |
| 5.000 | 0,43974 € | 2.198,70 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

