UFG1A221MPM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2.697
Unit Price: 0,61000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,20996 €
Datasheet

Upgrade


Nichicon
In Stock: 194
Unit Price: 0,61000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.102
Unit Price: 0,45000 €
Datasheet

Upgrade


Nichicon
In Stock: 6.003
Unit Price: 0,82000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.094
Unit Price: 0,82000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.629
Unit Price: 0,57000 €
Datasheet

Upgrade


Nichicon
In Stock: 977
Unit Price: 0,53000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.876
Unit Price: 0,38000 €
Datasheet

Upgrade


Nichicon
In Stock: 943
Unit Price: 0,43000 €
Datasheet

Upgrade


Nichicon
In Stock: 956
Unit Price: 0,39000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.524
Unit Price: 0,41000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.126
Unit Price: 0,30000 €
Datasheet

Upgrade


Nichicon
In Stock: 8.711
Unit Price: 0,31000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1A221MPM

DigiKey Part Number
493-15055-ND
Manufacturer
Manufacturer Product Number
UFG1A221MPM
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1A221MPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
255 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes