



UES1V221MHM1TO | |
|---|---|
DigiKey Part Number | 493-10849-1-ND - Cut Tape (CT) 493-10849-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1V221MHM1TO |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1V221MHM1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92300 € | 9,23 € |
| 50 | 0,71320 € | 35,66 € |
| 100 | 0,64720 € | 64,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53342 € | 266,71 € |
| 1.000 | 0,49760 € | 497,60 € |
| 1.500 | 0,47953 € | 719,30 € |
| 2.500 | 0,45938 € | 1.148,45 € |
| 3.500 | 0,44754 € | 1.566,39 € |
| 5.000 | 0,43611 € | 2.180,55 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

