



UES1V221MHM | |
|---|---|
DigiKey Part Number | 493-15045-ND |
Manufacturer | |
Manufacturer Product Number | UES1V221MHM |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1V221MHM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1H221MHD | Nichicon | 1.089 | 493-14981-ND | 2,03000 € | Upgrade |
| UVP1H221MHD | Nichicon | 465 | 493-6086-ND | 1,17000 € | Upgrade |
| UES1V221MHM1TO | Nichicon | 173 | 493-10849-1-ND | 1,40000 € | Parametric Equivalent |
| ECE-A1HN221U | Panasonic Industry | 411 | P1285-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,70440 € | 35,22 € |
| 100 | 0,63910 € | 63,91 € |
| 500 | 0,52678 € | 263,39 € |
| 1.000 | 0,49141 € | 491,41 € |
| 2.500 | 0,45367 € | 1.134,17 € |
| 5.000 | 0,43069 € | 2.153,45 € |
| 10.000 | 0,41160 € | 4.116,00 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

