



UVP1H221MHD1TO | |
|---|---|
DigiKey Part Number | 493-12701-1-ND - Cut Tape (CT) 493-12701-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1H221MHD1TO |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1H221MHD1TO Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 720 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1H221MHD | Nichicon | 465 | 493-6086-ND | 1,17000 € | Parametric Equivalent |
| ECE-A1HN221U | Panasonic Industry | 411 | P1285-ND | 1,49000 € | Parametric Equivalent |
| ECE-A1HN221UB | Panasonic Industry | 849 | 10-ECE-A1HN221UBCT-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75100 € | 7,51 € |
| 50 | 0,57680 € | 28,84 € |
| 100 | 0,52160 € | 52,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42640 € | 213,20 € |
| 1.000 | 0,39641 € | 396,41 € |
| 1.500 | 0,38129 € | 571,94 € |
| 2.500 | 0,36442 € | 911,05 € |
| 3.500 | 0,35451 € | 1.240,79 € |
| 5.000 | 0,34493 € | 1.724,65 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

