UCS2W150MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 4.700
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 858
Unit Price: 2,01000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,55357 €
Datasheet

Direct


Panasonic Industry
In Stock: 759
Unit Price: 1,78000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 245
Unit Price: 1,56000 €
Datasheet
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2W150MHD1TO

DigiKey Part Number
493-13299-1-ND - Cut Tape (CT)
493-13299-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2W150MHD1TO
Description
CAP ALUM 15UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2W150MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2W150MHDNichicon4.700493-5883-ND1,32000 €Parametric Equivalent
UCY2H150MHD1TONichicon858493-13321-1-ND2,01000 €Parametric Equivalent
EEU-ED2W150BPanasonic Industry0EEU-ED2W150B-ND0,55357 €Direct
EEU-EE2W150BPanasonic Industry75910-EEU-EE2W150BCT-ND1,78000 €Direct
EEU-ED2W150Panasonic Industry245P13559-ND1,56000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,85100 €8,51 €
500,65640 €32,82 €
1000,59480 €59,48 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,48892 €244,46 €
1.0000,45555 €455,55 €
1.5000,43871 €658,06 €
2.5000,41994 €1.049,85 €
3.5000,40891 €1.431,18 €
5.0000,39825 €1.991,25 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €