



UCS2W150MHD | |
|---|---|
DigiKey Part Number | 493-5883-ND |
Manufacturer | |
Manufacturer Product Number | UCS2W150MHD |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2W150MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,66180 € | 33,09 € |
| 100 | 0,59960 € | 59,96 € |
| 800 | 0,46934 € | 375,47 € |
| 1.600 | 0,43969 € | 703,50 € |
| 3.200 | 0,41504 € | 1.328,13 € |
| 5.600 | 0,39823 € | 2.230,09 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

