Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCS2V330MHD1TN | |
|---|---|
DigiKey Part Number | 493-4749-1-ND - Cut Tape (CT) 493-4749-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V330MHD1TN |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V330MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G330MHD | Nichicon | 0 | 493-5876-ND | 1,68000 € | Parametric Equivalent |
| UCS2G330MHD1TN | Nichicon | 2.693 | 493-13290-1-ND | 1,56000 € | Parametric Equivalent |
| UCS2V330MHD | Nichicon | 526 | 493-14943-ND | 1,64000 € | Parametric Equivalent |
| UCY2G330MHD3TN | Nichicon | 97 | 493-4826-1-ND | 2,22000 € | Parametric Equivalent |
| UCY2V330MHD3TN | Nichicon | 867 | 493-4838-1-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,06800 € | 10,68 € |
| 50 | 0,83160 € | 41,58 € |
| 100 | 0,75670 € | 75,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67668 € | 169,17 € |
| 500 | 0,62792 € | 313,96 € |
| 750 | 0,60329 € | 452,47 € |
| 1.250 | 0,57585 € | 719,81 € |
| 1.750 | 0,55970 € | 979,47 € |
| 2.500 | 0,54412 € | 1.360,30 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |





