Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UCL0J471MNL1GS | |
|---|---|
DigiKey Part Number | 493-3892-2-ND - Tape & Reel (TR) 493-3892-1-ND - Cut Tape (CT) 493-3892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J471MNL1GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1E471MNL1GS | Nichicon | 5.773 | 493-14531-1-ND | 0,90000 € | Direct |
| UCV1V471MNL1GS | Nichicon | 87.781 | 493-14356-1-ND | 1,20000 € | Direct |
| UUX0J471MNL6GS | Nichicon | 2.211 | 493-9606-1-ND | 0,52000 € | Direct |
| UCD1A471MNL1GS | Nichicon | 48.877 | 493-6360-1-ND | 0,65000 € | Upgrade |
| UCD1C471MNL1GS | Nichicon | 0 | 493-6372-1-ND | 0,67000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,40100 € | 20,05 € |
| 100 | 0,36030 € | 36,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29016 € | 145,08 € |
| 1.000 | 0,26805 € | 268,05 € |
| 1.500 | 0,25689 € | 385,34 € |
| 2.500 | 0,24444 € | 611,10 € |
| 3.500 | 0,23713 € | 829,96 € |
| 5.000 | 0,23006 € | 1.150,30 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |









