470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCL1A471MNL1GS

DigiKey Part Number
493-3907-2-ND - Tape & Reel (TR)
493-3907-1-ND - Cut Tape (CT)
493-3907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1A471MNL1GS
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1A471MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52700 €5,27 €
500,39920 €19,96 €
1000,35860 €35,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28872 €144,36 €
1.0000,26670 €266,70 €
1.5000,25557 €383,36 €
2.5000,24318 €607,95 €
3.5000,23590 €825,65 €
5.0000,22886 €1.144,30 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €