MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade




UCA2V6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-13272-1-ND - Cut Tape (CT) 493-13272-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2V6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2V6R8MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2V6R8MPD1TD | Nichicon | 593 | 493-4752-1-ND | 0,71000 € | MFR Recommended |
| UCA2G6R8MPD1TD | Nichicon | 18.056 | 493-4774-1-ND | 0,82000 € | Upgrade |
| UCY2G6R8MPD1TD | Nichicon | 5.401 | 493-13319-1-ND | 0,80000 € | Upgrade |
| UCY2W6R8MPD1TD | Nichicon | 0 | 493-13344-1-ND | 0,86000 € | Upgrade |
| UCYW66R8MPD1TD | Nichicon | 465 | 493-13354-1-ND | 0,99000 € | Upgrade |




