Direct
Direct
MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar




UCA2V220MHD | |
|---|---|
DigiKey Part Number | UCA2V220MHD-ND |
Manufacturer | |
Manufacturer Product Number | UCA2V220MHD |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2V220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2V220MHD1TO | Nichicon | 362 | 493-4776-1-ND | 1,22000 € | Direct |
| UCY2V220MHD3 | Nichicon | 0 | UCY2V220MHD3-ND | 0,38262 € | Direct |
| UCS2V220MHD | Nichicon | 246 | 493-5881-ND | 1,22000 € | MFR Recommended |
| UCYW6220MHD | Nichicon | 719 | 493-6981-ND | 1,58000 € | Upgrade |
| 350BXC22MEFC12.5X20 | Rubycon | 689 | 1189-2245-ND | 1,28000 € | Direct |










